Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1WD07T08A900

DigiKey Part Number
943-LE910C1WD07T08A900-ND
Manufacturer
Manufacturer Product Number
LE910C1WD07T08A900
Description
LE910C1-WWXD SKU AT&T/VZ/GLOB 25
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
I2C, PCM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.4V ~ 4.2V
Part Status
Not For New Designs
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
181-ELGA Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE910C1WD08T09A900Telit Cinterion279943-LE910C1WD08T09A900-ND1 200,46000 KčMFR Recommended
In-Stock: 405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 200,46000 Kč1 200,46 Kč
101 052,71400 Kč10 527,14 Kč
251 001,53760 Kč25 038,44 Kč
100931,44820 Kč93 144,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 200,46000 Kč
Unit Price with VAT:1 452,55660 Kč