
LE910C1WD08T09A900 | |
|---|---|
DigiKey Part Number | 943-LE910C1WD08T09A900-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1WD08T09A900 |
Description | MODULE LTE CAT-1 WW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,46000 Kč | 1 200,46 Kč |
| 10 | 1 052,71400 Kč | 10 527,14 Kč |
| 25 | 1 001,53760 Kč | 25 038,44 Kč |
| 100 | 931,44820 Kč | 93 144,82 Kč |
| Unit Price without VAT: | 1 200,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,55660 Kč |





