
LE910C1EU14T141100 | |
|---|---|
DigiKey Part Number | 943-LE910C1EU14T141100-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1EU14T141100 |
Description | LE910C1-EU MODULE 25.21.224 |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, PCM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Last Time Buy | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 181-ELGA Module |
Data Rate 150Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE910C1EU15T151100 | Telit Cinterion | 156 | 943-LE910C1EU15T151100-ND | 1 150,69000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,43000 Kč | 1 027,43 Kč |
| 10 | 900,12100 Kč | 9 001,21 Kč |
| 25 | 856,01280 Kč | 21 400,32 Kč |
| 100 | 795,59320 Kč | 79 559,32 Kč |
| 250 | 759,47500 Kč | 189 868,75 Kč |
| Unit Price without VAT: | 1 027,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,19030 Kč |






