
TPS26600RHFR | |
|---|---|
DigiKey Part Number | 296-48308-2-ND - Tape & Reel (TR) 296-48308-1-ND - Cut Tape (CT) 296-48308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26600RHFR |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26600RHFR Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (5x4) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |












