
PD70224ILQ-TR | |
|---|---|
DigiKey Part Number | PD70224ILQ-TR-ND - Tape & Reel (TR) PD70224ILQ-CT-ND - Cut Tape (CT) PD70224ILQ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70224ILQ-TR |
Description | IC BRIDGE RECT FET BASED 40MLPQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 40-QFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | PD70224ILQ-TR Models |
Category | Current - Supply 900 µA |
Manufacturer Microchip Technology | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Power Over Ethernet (PoE) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 40-TFQFN Exposed Pad, 32 Leads |
Ratio - Input:Output Bridge (2) | Supplier Device Package 40-QFN (6x8) |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 25 | 90,27480 Kč | 2 256,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 73,75548 Kč | 147 510,96 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |











