
FDMQ8205A | |
|---|---|
DigiKey Part Number | FDMQ8205AOSTR-ND - Tape & Reel (TR) FDMQ8205AOSCT-ND - Cut Tape (CT) FDMQ8205AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8205A |
Description | GREENBRIDGETM 2 SERIES OF HIGH-E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N and P-Channel Bridge (2) 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ8205A Models |
Category | Current - Supply 400 µA |
Manufacturer onsemi | Voltage - Supply 57V (Max) |
Series | Applications Power Over Ethernet (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bridge Rectifier | Package / Case 12-WDFN Exposed Pad |
FET Type N and P-Channel | Supplier Device Package 12-MLP (5x4.5) |
Ratio - Input:Output Bridge (2) | Base Product Number |
Internal Switch(s) Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 100 | 45,90370 Kč | 4 590,37 Kč |
| 500 | 40,30650 Kč | 20 153,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,93011 Kč | 98 790,33 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |









