
GSMF3.3A | |
|---|---|
DigiKey Part Number | 4786-GSMF3.3ATR-ND - Tape & Reel (TR) 4786-GSMF3.3ACT-ND - Cut Tape (CT) 4786-GSMF3.3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMF3.3A |
Description | TVS DIODE 3.3VWM 8.8VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 22.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 4.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86450 Kč | 186,45 Kč |
| 500 | 1,36312 Kč | 681,56 Kč |
| 1 000 | 1,20044 Kč | 1 200,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99293 Kč | 2 978,79 Kč |
| 6 000 | 0,88810 Kč | 5 328,60 Kč |
| 9 000 | 0,83461 Kč | 7 511,49 Kč |
| 15 000 | 0,77443 Kč | 11 616,45 Kč |
| 21 000 | 0,73876 Kč | 15 513,96 Kč |
| 30 000 | 0,70408 Kč | 21 122,40 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |










