9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0A

DigiKey Part Number
5399-SMF5.0ATR-ND - Tape & Reel (TR)
5399-SMF5.0ACT-ND - Cut Tape (CT)
5399-SMF5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A
Description
21.7A 9.2V 6.4V 5V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,04780 Kč104,78 Kč
5000,75592 Kč377,96 Kč
1 0000,66081 Kč660,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53909 Kč1 617,27 Kč
6 0000,47753 Kč2 865,18 Kč
9 0000,44604 Kč4 014,36 Kč
15 0000,41061 Kč6 159,15 Kč
21 0000,38960 Kč8 181,60 Kč
30 0000,36916 Kč11 074,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč