
SMF5.0A | |
|---|---|
DigiKey Part Number | 1655-SMF5.0ATR-ND - Tape & Reel (TR) 1655-SMF5.0ACT-ND - Cut Tape (CT) 1655-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94700 Kč | 473,50 Kč |
| 1 000 | 0,83068 Kč | 830,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68230 Kč | 2 046,90 Kč |
| 6 000 | 0,60723 Kč | 3 643,38 Kč |
| 9 000 | 0,56891 Kč | 5 120,19 Kč |
| 15 000 | 0,52580 Kč | 7 887,00 Kč |
| 21 000 | 0,50024 Kč | 10 505,04 Kč |
| 30 000 | 0,47538 Kč | 14 261,40 Kč |
| 75 000 | 0,42077 Kč | 31 557,75 Kč |
| 150 000 | 0,38700 Kč | 58 050,00 Kč |
| 300 000 | 0,35861 Kč | 107 583,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





