
PR25-24V-S-360-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PR25-24V-S-360-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-24V-S-360-1C-EF |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-24V-S-360-1C-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 20 | 39,55250 Kč | 791,05 Kč |
| 40 | 38,20200 Kč | 1 528,08 Kč |
| 60 | 37,43217 Kč | 2 245,93 Kč |
| 100 | 36,48460 Kč | 3 648,46 Kč |
| 260 | 34,77092 Kč | 9 040,44 Kč |
| 500 | 33,64492 Kč | 16 822,46 Kč |
| 1 000 | 32,48974 Kč | 32 489,74 Kč |
| 5 000 | 29,95551 Kč | 149 777,55 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |






