
QBLP601-YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP601-YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YG1-2943 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YG1-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| 2 000 | 1,35626 Kč | 2 712,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25831 Kč | 5 033,24 Kč |
| 8 000 | 1,17497 Kč | 9 399,76 Kč |
| 12 000 | 1,13214 Kč | 13 585,68 Kč |
| 20 000 | 1,08371 Kč | 21 674,20 Kč |
| 28 000 | 1,05487 Kč | 29 536,36 Kč |
| 40 000 | 1,02672 Kč | 41 068,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








