
PJA3476_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3476_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3476_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3476_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3476_R1_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 300mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,42760 Kč | 242,76 Kč |
| 500 | 1,78816 Kč | 894,08 Kč |
| 1 000 | 1,58106 Kč | 1 581,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31709 Kč | 3 951,27 Kč |
| 6 000 | 1,18386 Kč | 7 103,16 Kč |
| 9 000 | 1,11589 Kč | 10 043,01 Kč |
| 15 000 | 1,03944 Kč | 15 591,60 Kč |
| 21 000 | 0,99414 Kč | 20 876,94 Kč |
| 30 000 | 0,95011 Kč | 28 503,30 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

