
STEVAL-ISA174V1 | |
|---|---|
DigiKey Part Number | 497-16090-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA174V1 |
Description | EVAL BOARD FOR VIPER0P |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer0P VIPer™ plus 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 7V, -5V |
Manufacturer STMicroelectronics | Current - Output 840mA, 400mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part VIPer0P |
Power - Output 7W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,11000 Kč | 1 124,11 Kč |
| Unit Price without VAT: | 1 124,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,17310 Kč |




