Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER0PLDTR

DigiKey Part Number
497-16084-2-ND - Tape & Reel (TR)
497-16084-1-ND - Cut Tape (CT)
497-16084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER0PLDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER0PLDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,41000 Kč23,41 Kč
1016,95900 Kč169,59 Kč
2515,33280 Kč383,32 Kč
10013,54670 Kč1 354,67 Kč
25012,69340 Kč3 173,35 Kč
50012,17846 Kč6 089,23 Kč
1 00011,75511 Kč11 755,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,30793 Kč28 269,83 Kč
Manufacturers Standard Package
Unit Price without VAT:23,41000 Kč
Unit Price with VAT:28,32610 Kč