
STEVAL-ISA192V1 | |
|---|---|
DigiKey Part Number | 497-17204-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA192V1 |
Description | EVAL BOARD FOR VIPER0P |
Customer Reference | |
Detailed Description | VIPer0P VIPer™ plus 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 7V, -5V |
Manufacturer STMicroelectronics | Current - Output 800mA, 400mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part VIPer0P |
Power - Output 7W | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| 10 | 1 361,46800 Kč | 13 614,68 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |



