Parametric Equivalent

VIPER0PLD | |
|---|---|
DigiKey Part Number | VIPER0PLD-ND |
Manufacturer | |
Manufacturer Product Number | VIPER0PLD |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER0PLD Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 12 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER0PLDTR | STMicroelectronics | 200 | 497-16084-1-ND | 1,18000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52714 $ | 1 054,28 $ |
| Unit Price without VAT: | 0,52714 $ |
|---|---|
| Unit Price with VAT: | 0,63784 $ |




