5.7V (Typ) Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.7V (Typ) Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount US2H
US2H Pin View

CUHZ5V6,H3F

DigiKey Part Number
264-CUHZ5V6H3FTR-ND - Tape & Reel (TR)
264-CUHZ5V6H3FCT-ND - Cut Tape (CT)
264-CUHZ5V6H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUHZ5V6,H3F
Description
TVS DIODE 5.6VWM 5.7VC US2H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.7V (Typ) Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Datasheet
 Datasheet
EDA/CAD Models
CUHZ5V6,H3F Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
91A (8/20µs)
Mfr
Power - Peak Pulse
1750W (1.75kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
860pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.6V
Package / Case
2-SMD, Flat Leads
Voltage - Breakdown (Min)
5.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
5.7V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,44400 Kč64,44 Kč
1004,08140 Kč408,14 Kč
5003,05408 Kč1 527,04 Kč
1 0002,72248 Kč2 722,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30036 Kč6 901,08 Kč
6 0002,08743 Kč12 524,58 Kč
9 0001,97889 Kč17 810,01 Kč
15 0001,85688 Kč27 853,20 Kč
21 0001,78462 Kč37 477,02 Kč
30 0001,71437 Kč51 431,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč