
HHXF500ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500ARA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA680MHA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF500ARA680MHA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF500GRA680MHA0G | Chemi-Con | 399 | 565-HHXF500GRA680MHA0GCT-ND | 28,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 26,69500 Kč | 266,95 Kč |
| 50 | 20,79300 Kč | 1 039,65 Kč |
| 100 | 18,92640 Kč | 1 892,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,71670 Kč | 7 858,35 Kč |
| 1 000 | 14,70667 Kč | 14 706,67 Kč |
| 1 500 | 14,19689 Kč | 21 295,33 Kč |
| 2 500 | 13,62882 Kč | 34 072,05 Kč |
| 3 500 | 13,29496 Kč | 46 532,36 Kč |
| 5 000 | 12,97245 Kč | 64 862,25 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |






