
HHXF500GRA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500GRA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA680MHA0GCT-ND - Cut Tape (CT) 565-HHXF500GRA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF500ARA680MHA0G | Chemi-Con | 94 | 565-HHXF500ARA680MHA0GCT-ND | 1,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 50 | 14,21520 Kč | 710,76 Kč |
| 100 | 12,85530 Kč | 1 285,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,51200 Kč | 5 256,00 Kč |
| 1 000 | 9,77351 Kč | 9 773,51 Kč |
| 1 500 | 9,40097 Kč | 14 101,45 Kč |
| 2 500 | 8,98563 Kč | 22 464,08 Kč |
| 3 500 | 8,74149 Kč | 30 595,22 Kč |
| 5 000 | 8,50571 Kč | 42 528,55 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

