68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500ARA680MHA0G

DigiKey Part Number
565-HHXF500ARA680MHA0GTR-ND - Tape & Reel (TR)
565-HHXF500ARA680MHA0GCT-ND - Cut Tape (CT)
565-HHXF500ARA680MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500ARA680MHA0G
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXF500ARA680MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXF500GRA680MHA0GChemi-Con399565-HHXF500GRA680MHA0GCT-ND28,78000 KčParametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1026,69500 Kč266,95 Kč
5020,79300 Kč1 039,65 Kč
10018,92640 Kč1 892,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,71670 Kč7 858,35 Kč
1 00014,70667 Kč14 706,67 Kč
1 50014,19689 Kč21 295,33 Kč
2 50013,62882 Kč34 072,05 Kč
3 50013,29496 Kč46 532,36 Kč
5 00012,97245 Kč64 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč