


T520C107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-4658-2-ND - Tape & Reel (TR) 399-4658-1-ND - Cut Tape (CT) 399-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C107M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 50 | 15,26980 Kč | 763,49 Kč |
| 100 | 14,02880 Kč | 1 402,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,93232 Kč | 5 966,16 Kč |
| 1 500 | 10,95857 Kč | 16 437,85 Kč |
| 2 500 | 10,59853 Kč | 26 496,33 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







