Diode 60 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA160T3G

DigiKey Part Number
MBRA160T3GOSTR-ND - Tape & Reel (TR)
MBRA160T3GOSCT-ND - Cut Tape (CT)
MBRA160T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA160T3G
Description
DIODE SCHOTTKY 60V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA160T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA260-HFComchip Technology169 598641-1699-1-ND10,92000 KčSimilar
SK36ATaiwan Semiconductor Corporation15 0291801-SK36ACT-ND11,13000 KčSimilar
SS26S-E3/5ATVishay General Semiconductor - Diodes Division11 301SS26S-E3/5ATGICT-ND11,13000 KčSimilar
In-Stock: 16 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,70600 Kč77,06 Kč
1004,90930 Kč490,93 Kč
5003,69774 Kč1 848,87 Kč
1 0003,30593 Kč3 305,93 Kč
2 0002,97594 Kč5 951,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,42439 Kč12 121,95 Kč
10 0002,21962 Kč22 196,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč