
SS26S-E3/5AT | |
|---|---|
DigiKey Part Number | SS26S-E3/5ATGITR-ND - Tape & Reel (TR) SS26S-E3/5ATGICT-ND - Cut Tape (CT) SS26S-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26S-E3/5AT |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA160T3G | onsemi | 61 933 | MBRA160T3GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,28030 Kč | 1 640,15 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| 2 000 | 2,62937 Kč | 5 258,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,18589 Kč | 16 394,17 Kč |
| 15 000 | 2,00552 Kč | 30 082,80 Kč |
| 22 500 | 1,91362 Kč | 43 056,45 Kč |
| 37 500 | 1,81035 Kč | 67 888,12 Kč |
| 52 500 | 1,74920 Kč | 91 833,00 Kč |
| 75 000 | 1,68978 Kč | 126 733,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

