Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B260-13 | Diodes Incorporated | 0 | B260DICT-ND | 23,98000 Kč | Similar |
| B260-13-F | Diodes Incorporated | 2 637 | B260-FDICT-ND | 10,22000 Kč | Similar |
| B260BE-13 | Diodes Incorporated | 5 899 | 31-B260BE-13CT-ND | 11,68000 Kč | Similar |
| CDBB260-G | Comchip Technology | 0 | 641-1112-1-ND | 12,51000 Kč | Similar |
| MBRS260T3G | onsemi | 2 216 | MBRS260T3GOSCT-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33748 Kč | 7 012,44 Kč |
| 6 000 | 2,14850 Kč | 12 891,00 Kč |
| 9 000 | 2,05146 Kč | 18 463,14 Kč |
| 15 000 | 1,94188 Kč | 29 128,20 Kč |
| 21 000 | 1,87671 Kč | 39 410,91 Kč |
| 30 000 | 1,82486 Kč | 54 745,80 Kč |
| Unit Price without VAT: | 2,33748 Kč |
|---|---|
| Unit Price with VAT: | 2,82835 Kč |




