CDBB260-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 8 546
Unit Price: 13,56000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 627
Unit Price: 10,22000 Kč
Datasheet
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CDBB260-G

DigiKey Part Number
641-1112-2-ND - Tape & Reel (TR)
641-1112-1-ND - Cut Tape (CT)
641-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB260-G
Description
DIODE SCHOTTKY 60V 2A DO214AA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CDBB260-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBB260-HFComchip Technology8 546641-1718-1-ND13,56000 KčDirect
B260-13-FDiodes Incorporated2 627B260-FDICT-ND10,22000 KčUpgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83169 Kč8 495,07 Kč
6 0002,58261 Kč15 495,66 Kč
9 0002,51158 Kč22 604,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč