


B260-13-F | |
|---|---|
DigiKey Part Number | B260-FDITR-ND - Tape & Reel (TR) B260-FDICT-ND - Cut Tape (CT) B260-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260-13-F |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B260-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS260T3G | onsemi | 2 216 | MBRS260T3GOSCT-ND | 0,48000 Kč | Similar |
| SK26 | Diotec Semiconductor | 9 065 | 4878-SK26CT-ND | 0,26000 Kč | Similar |
| SK26_R1_00001 | Panjit International Inc. | 2 995 | 3757-SK26_R1_00001CT-ND | 0,22000 Kč | Similar |
| SS26T3G | onsemi | 98 752 | SS26T3GOSCT-ND | 0,51000 Kč | Similar |
| STPS160U | STMicroelectronics | 10 485 | 497-7547-1-ND | 0,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21590 Kč | 6 647,70 Kč |
| 6 000 | 2,00950 Kč | 12 057,00 Kč |
| 9 000 | 1,90427 Kč | 17 138,43 Kč |
| 15 000 | 1,78597 Kč | 26 789,55 Kč |
| 21 000 | 1,71590 Kč | 36 033,90 Kč |
| 30 000 | 1,64779 Kč | 49 433,70 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











