
STPS160U | |
|---|---|
DigiKey Part Number | 497-7547-2-ND - Tape & Reel (TR) 497-7547-1-ND - Cut Tape (CT) 497-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS160U |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS160U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 100 | 4,21280 Kč | 421,28 Kč |
| 500 | 3,15668 Kč | 1 578,34 Kč |
| 1 000 | 2,81528 Kč | 2 815,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44502 Kč | 6 112,55 Kč |
| 5 000 | 2,21577 Kč | 11 078,85 Kč |
| 7 500 | 2,09893 Kč | 15 741,98 Kč |
| 12 500 | 1,96756 Kč | 24 594,50 Kč |
| 17 500 | 1,88973 Kč | 33 070,28 Kč |
| 25 000 | 1,81410 Kč | 45 352,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



