


B160B-13-F | |
|---|---|
DigiKey Part Number | B160B-FDITR-ND - Tape & Reel (TR) B160B-FDICT-ND - Cut Tape (CT) B160B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160B-13-F |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B160B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB050L-60DDTE25 | Rohm Semiconductor | 1 228 | RB050L-60DDTE25CT-ND | 24,82000 Kč | Similar |
| RB055L-60DDTE25 | Rohm Semiconductor | 2 518 | RB055L-60DDTE25CT-ND | 18,77000 Kč | Similar |
| RB058L-60DDTE25 | Rohm Semiconductor | 4 295 | RB058L-60DDTE25CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 100 | 9,95430 Kč | 995,43 Kč |
| 500 | 7,69694 Kč | 3 848,47 Kč |
| 1 000 | 6,96928 Kč | 6 969,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,59706 Kč | 16 791,18 Kč |
| 6 000 | 5,39793 Kč | 32 387,58 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |









