
RB055L-60DDTE25 | |
|---|---|
DigiKey Part Number | RB055L-60DDTE25TR-ND - Tape & Reel (TR) RB055L-60DDTE25CT-ND - Cut Tape (CT) RB055L-60DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-60DDTE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB055L-60DDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| 500 | 5,40446 Kč | 2 702,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,79616 Kč | 5 694,24 Kč |
| 3 000 | 3,75864 Kč | 11 275,92 Kč |
| 4 500 | 3,74870 Kč | 16 869,15 Kč |
| 7 500 | 3,61056 Kč | 27 079,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


