Diode 60 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L-60DDTE25

DigiKey Part Number
RB058L-60DDTE25TR-ND - Tape & Reel (TR)
RB058L-60DDTE25CT-ND - Cut Tape (CT)
RB058L-60DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L-60DDTE25
Description
DIODE SCHOTTKY 60V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB058L-60DDTE25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
640 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,92200 Kč139,22 Kč
1009,08160 Kč908,16 Kč
5006,99444 Kč3 497,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,97911 Kč8 968,67 Kč
3 0005,46739 Kč16 402,17 Kč
4 5005,20662 Kč23 429,79 Kč
7 5004,91362 Kč36 852,15 Kč
10 5004,74007 Kč49 770,74 Kč
15 0004,57142 Kč68 571,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč