



V15PM10HM3/H | |
|---|---|
DigiKey Part Number | V15PM10HM3/HGITR-ND - Tape & Reel (TR) V15PM10HM3/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V15PM10HM3/H |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 100 | 19,41440 Kč | 1 941,44 Kč |
| 500 | 15,41806 Kč | 7 709,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,47793 Kč | 20 216,90 Kč |
| 3 000 | 12,50148 Kč | 37 504,44 Kč |
| 4 500 | 12,00410 Kč | 54 018,45 Kč |
| 7 500 | 11,44536 Kč | 85 840,20 Kč |
| 10 500 | 11,11459 Kč | 116 703,19 Kč |
| 15 000 | 10,94914 Kč | 164 237,10 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |










