EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C256WI-GT3

DigiKey Part Number
CAT24C256WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C256WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C256WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C256WI-GT3
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C256WI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
500 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1013,81700 Kč138,17 Kč
2513,45560 Kč336,39 Kč
5013,17000 Kč658,50 Kč
10012,88440 Kč1 288,44 Kč
25012,50220 Kč3 125,55 Kč
50012,21202 Kč6 106,01 Kč
1 00011,92245 Kč11 922,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,17312 Kč27 519,36 Kč
6 0008,94557 Kč53 673,42 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč