
RB050L-60DDTE25 | |
|---|---|
DigiKey Part Number | RB050L-60DDTE25TR-ND - Tape & Reel (TR) RB050L-60DDTE25CT-ND - Cut Tape (CT) RB050L-60DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050L-60DDTE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB050L-60DDTE25 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150B-13-F | Diodes Incorporated | 15 128 | B150B-FDICT-ND | 10,50000 Kč | Similar |
| B160-13-F | Diodes Incorporated | 59 345 | B160-FDICT-ND | 6,30000 Kč | Similar |
| B160B-13-F | Diodes Incorporated | 18 241 | B160B-FDICT-ND | 24,57000 Kč | Similar |
| B160Q-13-F | Diodes Incorporated | 9 793 | B160Q-13-FDICT-ND | 8,82000 Kč | Similar |
| CMSH2-60M TR13 PBFREE | Central Semiconductor Corp | 102 559 | 1514-CMSH2-60MTR13PBFREECT-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 100 | 10,25960 Kč | 1 025,96 Kč |
| 500 | 7,94018 Kč | 3 970,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,81147 Kč | 10 217,20 Kč |
| 3 000 | 6,24285 Kč | 18 728,55 Kč |
| 4 500 | 5,95312 Kč | 26 789,04 Kč |
| 7 500 | 5,62758 Kč | 42 206,85 Kč |
| 10 500 | 5,43478 Kč | 57 065,19 Kč |
| 15 000 | 5,24743 Kč | 78 711,45 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

