


B160Q-13-F | |
|---|---|
DigiKey Part Number | B160Q-13-FDITR-ND - Tape & Reel (TR) B160Q-13-FDICT-ND - Cut Tape (CT) B160Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160Q-13-F |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,36190 Kč | 336,19 Kč |
| 500 | 2,50140 Kč | 1 250,70 Kč |
| 1 000 | 2,22257 Kč | 2 222,57 Kč |
| 2 000 | 1,98753 Kč | 3 975,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73276 Kč | 8 663,80 Kč |
| 10 000 | 1,57505 Kč | 15 750,50 Kč |
| 15 000 | 1,49466 Kč | 22 419,90 Kč |
| 25 000 | 1,40429 Kč | 35 107,25 Kč |
| 35 000 | 1,35078 Kč | 47 277,30 Kč |
| 50 000 | 1,29876 Kč | 64 938,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


