
SK26_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK26_R1_00001TR-ND - Tape & Reel (TR) 3757-SK26_R1_00001CT-ND - Cut Tape (CT) 3757-SK26_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 100 | 2,06050 Kč | 206,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,38689 Kč | 1 109,51 Kč |
| 1 600 | 1,22774 Kč | 1 964,38 Kč |
| 2 400 | 1,14645 Kč | 2 751,48 Kč |
| 4 000 | 1,05503 Kč | 4 220,12 Kč |
| 5 600 | 1,00077 Kč | 5 604,31 Kč |
| 8 000 | 0,94801 Kč | 7 584,08 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

