


SK26 | |
|---|---|
DigiKey Part Number | 4878-SK26TR-ND - Tape & Reel (TR) 4878-SK26CT-ND - Cut Tape (CT) 4878-SK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK26 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK26 | Good-Ark Semiconductor | 13 850 | 4786-SK26CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 100 | 2,35880 Kč | 235,88 Kč |
| 500 | 1,73518 Kč | 867,59 Kč |
| 1 000 | 1,53350 Kč | 1 533,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27615 Kč | 3 828,45 Kč |
| 6 000 | 1,14622 Kč | 6 877,32 Kč |
| 9 000 | 1,07997 Kč | 9 719,73 Kč |
| 15 000 | 1,00543 Kč | 15 081,45 Kč |
| 21 000 | 0,96127 Kč | 20 186,67 Kč |
| 30 000 | 0,91834 Kč | 27 550,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

