
SS26T3G | |
|---|---|
DigiKey Part Number | SS26T3GOSTR-ND - Tape & Reel (TR) SS26T3GOSCT-ND - Cut Tape (CT) SS26T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26T3G |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS26T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26-E3/5BT | Vishay General Semiconductor - Diodes Division | 18 328 | SS26-E3/5BTGICT-ND | 15,43000 Kč | Direct |
| PMEG6020ETP,115 | Nexperia USA Inc. | 12 | 1727-1346-1-ND | 12,10000 Kč | Similar |
| SS26-E3/52T | Vishay General Semiconductor - Diodes Division | 22 922 | SS26-E3/52TGICT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 100 | 4,83430 Kč | 483,43 Kč |
| 500 | 3,63970 Kč | 1 819,85 Kč |
| 1 000 | 3,25367 Kč | 3 253,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62512 Kč | 6 562,80 Kč |
| 5 000 | 2,38524 Kč | 11 926,20 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |








