Diode 60 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6020ETP,115

DigiKey Part Number
1727-1346-2-ND - Tape & Reel (TR)
1727-1346-1-ND - Cut Tape (CT)
1727-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6020ETP,115
Description
DIODE SCHOTTK 60V 2A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.6 ns
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
240pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
107,24100 Kč72,41 Kč
1004,60780 Kč460,78 Kč
5003,47072 Kč1 735,36 Kč
1 0003,10361 Kč3 103,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49358 Kč7 480,74 Kč
6 0002,26870 Kč13 612,20 Kč
9 0002,15409 Kč19 386,81 Kč
15 0002,02528 Kč30 379,20 Kč
21 0001,94897 Kč40 928,37 Kč
30 0001,87480 Kč56 244,00 Kč
75 0001,73926 Kč130 444,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč