


S2JA-13-F | |
|---|---|
DigiKey Part Number | S2JA-FDITR-ND - Tape & Reel (TR) S2JA-FDICT-ND - Cut Tape (CT) S2JA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JA-13-F |
Description | DIODE STANDARD 600V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2JA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| 2 000 | 1,98620 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73129 Kč | 8 656,45 Kč |
| 10 000 | 1,57351 Kč | 15 735,10 Kč |
| 15 000 | 1,49307 Kč | 22 396,05 Kč |
| 25 000 | 1,40267 Kč | 35 066,75 Kč |
| 35 000 | 1,34912 Kč | 47 219,20 Kč |
| 50 000 | 1,29708 Kč | 64 854,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








