
SS26-E3/52T | |
|---|---|
DigiKey Part Number | SS26-E3/52TGITR-ND - Tape & Reel (TR) SS26-E3/52TGICT-ND - Cut Tape (CT) SS26-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26-E3/52T |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS26-E3/52T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,61400 Kč | 96,14 Kč |
| 100 | 6,17110 Kč | 617,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,39579 Kč | 3 296,84 Kč |
| 1 500 | 3,96241 Kč | 5 943,62 Kč |
| 2 250 | 3,74129 Kč | 8 417,90 Kč |
| 3 750 | 3,49277 Kč | 13 097,89 Kč |
| 5 250 | 3,34550 Kč | 17 563,88 Kč |
| 7 500 | 3,20232 Kč | 24 017,40 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |












