
ZXCT1107QSA-7 | |
|---|---|
DigiKey Part Number | ZXCT1107QSA-7DITR-ND - Tape & Reel (TR) ZXCT1107QSA-7DICT-ND - Cut Tape (CT) ZXCT1107QSA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1107QSA-7 |
Description | IC CURRENT MONITOR SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-3 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Method High-Side | Supplier Device Package SOT-23-3 |
Voltage - Input 2.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,43100 Kč | 134,31 Kč |
| 25 | 12,09600 Kč | 302,40 Kč |
| 100 | 10,63210 Kč | 1 063,21 Kč |
| 250 | 9,93140 Kč | 2 482,85 Kč |
| 500 | 9,50970 Kč | 4 754,85 Kč |
| 1 000 | 9,18977 Kč | 9 189,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73331 Kč | 26 199,93 Kč |
| 6 000 | 8,52330 Kč | 51 139,80 Kč |
| 9 000 | 8,41814 Kč | 75 763,26 Kč |
| 15 000 | 8,30166 Kč | 124 524,90 Kč |
| 21 000 | 8,23355 Kč | 172 904,55 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |











