
776163-1 | |
|---|---|
DigiKey Part Number | A106460-ND |
Manufacturer | |
Manufacturer Product Number | 776163-1 |
Description | CONN HEADER R/A 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776163-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,15000 Kč | 340,15 Kč |
| 10 | 289,03600 Kč | 2 890,36 Kč |
| 25 | 270,93800 Kč | 6 773,45 Kč |
| 50 | 258,00340 Kč | 12 900,17 Kč |
| 160 | 237,68363 Kč | 38 029,38 Kč |
| 320 | 226,34931 Kč | 72 431,78 Kč |
| 640 | 215,55853 Kč | 137 957,46 Kč |
| Unit Price without VAT: | 340,15000 Kč |
|---|---|
| Unit Price with VAT: | 411,58150 Kč |











