
776163-4 | |
|---|---|
DigiKey Part Number | A129018-ND |
Manufacturer | |
Manufacturer Product Number | 776163-4 |
Description | CONN HEADER R/A 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776163-4 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Gray |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,82000 Kč | 414,82 Kč |
| 32 | 324,72000 Kč | 10 391,04 Kč |
| 128 | 294,47148 Kč | 37 692,35 Kč |
| 512 | 267,06283 Kč | 136 736,17 Kč |
| Unit Price without VAT: | 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 501,93220 Kč |





