


2920L110/60MR-A | |
|---|---|
DigiKey Part Number | 18-2920L110/60MR-ATR-ND - Tape & Reel (TR) 18-2920L110/60MR-ACT-ND - Cut Tape (CT) 18-2920L110/60MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L110/60MR-A |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,83800 Kč | 109,19 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 50 | 16,71020 Kč | 835,51 Kč |
| 100 | 15,41670 Kč | 1 541,67 Kč |
| 250 | 13,85616 Kč | 3 464,04 Kč |
| 500 | 12,77770 Kč | 6 388,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,09584 Kč | 10 095,84 Kč |
| 2 000 | 9,30170 Kč | 18 603,40 Kč |
| 3 000 | 8,86417 Kč | 26 592,51 Kč |
| 5 000 | 8,81391 Kč | 44 069,55 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











