
2920L150/60MR | |
|---|---|
DigiKey Part Number | 18-2920L150/60MRTR-ND - Tape & Reel (TR) 18-2920L150/60MRCT-ND - Cut Tape (CT) 18-2920L150/60MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L150/60MR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 3 A | Approval Agency cURus |
Current - Max 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,91406 Kč | 8 914,06 Kč |
| 2 000 | 8,21363 Kč | 16 427,26 Kč |
| 3 000 | 7,82769 Kč | 23 483,07 Kč |
| 5 000 | 7,69047 Kč | 38 452,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 5 | 19,27000 Kč | 96,35 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 50 | 14,74900 Kč | 737,45 Kč |
| 100 | 13,61030 Kč | 1 361,03 Kč |
| 250 | 12,23300 Kč | 3 058,25 Kč |
| 500 | 11,28158 Kč | 5 640,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 19,40200 Kč | 97,01 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 50 | 14,84980 Kč | 742,49 Kč |
| 100 | 13,70330 Kč | 1 370,33 Kč |
| 250 | 12,31660 Kč | 3 079,15 Kč |
| 500 | 11,35866 Kč | 5 679,33 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |










