
V3PAN50-M3/I | |
|---|---|
DigiKey Part Number | V3PAN50-M3/ITR-ND - Tape & Reel (TR) V3PAN50-M3/ICT-ND - Cut Tape (CT) V3PAN50-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PAN50-M3/I |
Description | DIODE SCHOTTKY 50V 3A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V3PAN50-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 50 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,02170 Kč | 702,17 Kč |
| 500 | 5,35574 Kč | 2 677,87 Kč |
| 1 000 | 4,81862 Kč | 4 818,62 Kč |
| 2 000 | 4,36622 Kč | 8 732,44 Kč |
| 5 000 | 3,87619 Kč | 19 380,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,44414 Kč | 48 217,96 Kč |
| 28 000 | 3,21008 Kč | 89 882,24 Kč |
| 42 000 | 3,09088 Kč | 129 816,96 Kč |
| 70 000 | 2,95699 Kč | 206 989,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











