
PS-953Q | |
|---|---|
DigiKey Part Number | 458-1194-ND |
Manufacturer | |
Manufacturer Product Number | PS-953Q |
Description | BUZZER PIEZO 12V 33MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 150mA 2.25kHz 105dB @ 12V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Siren |
Series | Sound Pressure Level (SPL) 105dB @ 12V, 100cm |
Packaging Bulk | Current - Supply 150mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 5 ~ 15V | Size / Dimension 1.299" Dia (33.00mm) |
Frequency 2.25kHz | Height - Seated (Max) 1.307" (33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 10 | 168,47100 Kč | 1 684,71 Kč |
| 25 | 152,46200 Kč | 3 811,55 Kč |
| 50 | 141,59220 Kč | 7 079,61 Kč |
| 200 | 122,58445 Kč | 24 516,89 Kč |
| 400 | 114,27303 Kč | 45 709,21 Kč |
| 600 | 110,57343 Kč | 66 344,06 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |





