
SS26-E3/5BT | |
|---|---|
DigiKey Part Number | SS26-E3/5BTGITR-ND - Tape & Reel (TR) SS26-E3/5BTGICT-ND - Cut Tape (CT) SS26-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26-E3/5BT |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS26-E3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 500 | 4,71826 Kč | 2 359,13 Kč |
| 1 000 | 4,23572 Kč | 4 235,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,59092 Kč | 11 490,94 Kč |
| 6 400 | 3,28671 Kč | 21 034,94 Kč |
| 9 600 | 3,13170 Kč | 30 064,32 Kč |
| 16 000 | 2,95750 Kč | 47 320,00 Kč |
| 22 400 | 2,85433 Kč | 63 936,99 Kč |
| 32 000 | 2,75407 Kč | 88 130,24 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








