
SS26 | |
|---|---|
DigiKey Part Number | 1801-SS26TR-ND - Tape & Reel (TR) 1801-SS26CT-ND - Cut Tape (CT) 1801-SS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 500 | 2,94938 Kč | 1 474,69 Kč |
| 1 000 | 2,62748 Kč | 2 627,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21739 Kč | 6 652,17 Kč |
| 6 000 | 2,01063 Kč | 12 063,78 Kč |
| 9 000 | 1,90522 Kč | 17 146,98 Kč |
| 15 000 | 1,78672 Kč | 26 800,80 Kč |
| 21 000 | 1,71652 Kč | 36 046,92 Kč |
| 30 000 | 1,64828 Kč | 49 448,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











