
FZT651QTA | |
|---|---|
DigiKey Part Number | FZT651QTADITR-ND - Tape & Reel (TR) FZT651QTADICT-ND - Cut Tape (CT) FZT651QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT651QTA |
Description | TRANS NPN 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT651QTA Models |
Category | Power - Max 3 W |
Mfr | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 100 | 11,65600 Kč | 1 165,60 Kč |
| 500 | 9,07198 Kč | 4 535,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,23983 Kč | 8 239,83 Kč |
| 2 000 | 7,53975 Kč | 15 079,50 Kč |
| 3 000 | 7,18300 Kč | 21 549,00 Kč |
| 5 000 | 6,78206 Kč | 33 910,30 Kč |
| 7 000 | 6,54466 Kč | 45 812,62 Kč |
| 10 000 | 6,31393 Kč | 63 139,30 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |




